- Home ›
- All Products›
- 867468-2
867468-2
TE Connectivity / AMP Brand
RECPT ASY W/FLY LEADS 6 PIN
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
RECPT ASY W/FLY LEADS 6 PIN
Search Keywords: 8674682
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:867468-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544429090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Operating Voltage:6000 VDC
-
Contact Mating Area Plating Material:Gold
-
Shielded:No
-
Panel Mount Feature Type:Slotted Channel for Mounting Bracket
-
Termination Method to Wire & Cable:Preterminated Flying Leads
-
Wire Color:White, Red, Green, Brown, Blue, Black
-
Mating Alignment:With
-
Contact Underplating Material:Nickel
-
Rectangular Power Connector Type:Connector Assembly
-
Packaging Method:Package
-
Sealable:No
-
Mating Retention:Without
-
Number of Rows:2
-
Contact Retention Within Housing:With
-
Housing Material:Polyester GF
-
Number of Positions:6
-
Contact Current Rating (Max):5 A
-
Connector & Housing Type:Receptacle
-
Cable Exit Angle:180°
-
Contact Type:Socket
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Wire Size:24 AWG, .2 mm²
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
13
$1,875.95
25
$996.47
38
$669.38
50 +
$655.99
Click for Quote
Log in
to unlock special pricing