- Home ›
- All Products›
- 867464-3
867464-3
TE Connectivity / AMP Brand
LGH PLUG ASY W/FLY LEADS
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
LGH PLUG ASY W/FLY LEADS
Product Highlights:
- Plug
- Product Style = Assembly
- 6 kVDC Operating Voltage
- Number of Positions = 6
- Shape = Rectangular
Search Keywords: 8674643
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:867464-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Contact Mating Area Plating Material:Gold
-
Operating Voltage:6000 VDC
-
Contact Current Rating (Max):5 A
-
Shielded:No
-
Mating Retention:Without
-
Packaging Method:Package
-
Mating Alignment:With
-
Housing Material:Polyester GF
-
Number of Rows:2
-
Contact Retention Within Housing:With
-
Connector & Housing Type:Plug
-
Number of Positions:6
-
Termination Method to Wire & Cable:Preterminated Flying Leads
-
Sealable:No
-
PCB Mount Retention Type:Flange w/Mounting Holes
-
Contact Underplating Material:Nickel
-
Rectangular Power Connector Type:Connector Assembly
-
Cable Exit Angle:180°
-
Contact Type:Pin
-
Centerline (Pitch):.1 in, 2.54 mm
-
Wire Size:24 AWG, .2 mm²
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Wire Color (Base):White, Red, Green, Brown, Blue, Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
49 Weeks
can ship
5/19/27
Price (USD)
Qty
Unit Price
3
$3,440.81
5
$2,108.89
8
$1,345.80
10 +
$1,318.89
Click for Quote
Log in
to unlock special pricing