- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 867157-2
TE Connectivity / AMP Brand
867157-2
PLUG KIT
View Datasheet Ask the Datasheet Accessories Notify Me
- Plug
- Product Style = Kit
- 10 kVDC Operating Voltage
- Number of Positions = 1
- Shape = Circular
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 867157-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Kit |
| Dimension: | 44.45 x 12.19 mm |
| Operating Temperature: | -15 to 85 °C |