Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

867052-2

LOCKING CLIP CONT ASSY .025 SQ

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LOCKING CLIP CONT ASSY .025 SQ
Product Highlights:
  • Contact Type = Locking Clip
  • Post Size = 0.64 [.025] mm [in]
  • Wire Range = 0.50-0.60² [20] mm [AWG]
  • Wire Insulation Diameter = .97 - 1.57 mm
  • Phosphor Bronze Contact Material
Search Keywords: 8670522
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    867052-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    7000
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    20 AWG
  • Contact Material:
    Phosphor Bronze
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    3 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 867052-2 RoHS compliant?
Yes, 867052-2 is RoHS compliant.
What is the lead time for 867052-2?
The standard lead time for 867052-2 is approximately 25 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 27,015
Can Ship immediately
Minimum Order Quantity:
1000
25 Weeks can ship 2/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.511
2,500
$0.508
7,000
$0.507
14,000
$0.506
21,000
$0.504
28,000 +
$0.503
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!