- Home ›
- All Products›
- 866803-1
866803-1
TE Connectivity / AMP Brand
LGH 1/2 RECEPTACLE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
LGH 1/2 RECEPTACLE
Search Keywords: 8668031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:866803-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Positive Stop Ferrule:With
-
Connector Product Type:Lead Assembly
-
Contact Type:Pin
-
Sealable:No
-
Shielded:No
-
Operating Voltage:10000 VDC
-
Packaging Method:Package
-
Connector & Housing Type:Receptacle
-
Packaging Quantity:1
-
Connector System:Wire-to-Panel
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Panel Mount Feature Type:Feedthrough , Flange with Mounting Holes
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
25
$1,063.92
50
$543.40
75
$369.89
100 +
$362.50
Click for Quote
Log in
to unlock special pricing