- Home ›
- All Products›
- 86658-2
86658-2
TE Connectivity / AMP Brand
ROUND WIRE PIN L.P.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
ROUND WIRE PIN L.P.
Product Highlights:
- Pin
- Contact Type = Pin
- Wire Range = 0.20-0.40² [24-22] mm [AWG]
- 2.54 mm Centerline
- Wire/Cable Type = Round Wire, Discrete
Search Keywords: 866582
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:86658-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Compatible With Wire & Cable Type:Discrete Wire
-
Packaging Method:Bag
-
Contact Current Rating (Max):2 A
-
PCB Contact Termination Area Plating Material:Gold Flash
-
Circuit Application:Signal
-
Contact Type:Pin
-
Contact Mating Area Plating Material Thickness:15 µin
-
Contact Base Material:Phosphor Bronze
-
Contact Underplating Material:Nickel
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Centerline (Pitch):.1 in, 2.54 mm
-
Accepts Conductor Width:1.27 mm, 1.82 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Wire Size:24 – 22 AWG, .2 – .4 mm²
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Mating Area Plating Material:Gold , Gold Flash over Palladium Nickel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2375
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
2,375
$6.81
4,750
$3.48
7,125
$2.37
9,500 +
$2.32
Click for Quote
Log in
to unlock special pricing