Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

86657-2

FFC RECPT CONTACT-L P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
FFC RECPT CONTACT-L P
Product Highlights:
  • Socket
  • Contact Type = Receptacle
  • Wire Range = 0.20-0.40² [24-22] mm [AWG]
  • 2.54 mm Centerline
  • Wire/Cable Type = Round Wire, Discrete
Search Keywords: 866572
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 86657-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Contact Type: Signal
Gender: SKT
Wire Size: 22-24 AWG
Contact Material: Phosphor Bronze
Contact Plating: Gold over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 86657-2 RoHS compliant?
Yes, 86657-2 is RoHS compliant.
What is the lead time for 86657-2?
The standard lead time for 86657-2 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,453
Can Ship immediately
Manufacturer Stock:
1,500 can ship
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
375
10 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.46
100
$2.60
250
$2.24
375
$2.20
750
$2.02
1,125
$1.90
1,500 +
$1.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!