- Home ›
- All Products›
- 86656-2
86656-2
TE Connectivity / AMP Brand
FFC PIN ROUND WIRE PLTD AU15
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FFC PIN ROUND WIRE PLTD AU15
Product Highlights:
- Pin
- Contact Type = Pin
- Wire Range = 0.20-0.40² [24-22] mm [AWG]
- 2.54 mm Centerline
- Wire/Cable Type = Round Wire, Discrete
Search Keywords: 866562
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:86656-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000 -
Packaging Method:Reel
-
Contact Type:Pin
-
Contact Underplating Material:Nickel
-
Circuit Application:Signal
-
PCB Contact Termination Area Plating Material:Gold Flash
-
Contact Base Material:Phosphor Bronze
-
Contact Mating Area Plating Material Thickness:15 µin
-
Contact Current Rating (Max):2 A
-
Compatible With Wire & Cable Type:Discrete Wire
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Wire Size:24 – 22 AWG, .2 – .4 mm²
-
Accepts Conductor Width:1.27 mm, 1.82 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Mating Area Plating Material:Gold , Gold Flash over Palladium Nickel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
7,500
$1.3969
15,000
$0.7135
22,500
$0.4857
30,000 +
$0.4759
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments