Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

86655-2

The 86655-2 is a receptacle-type socket contact designed for discrete round wire termination in flexible film connector system ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
The 86655-2 is a receptacle-type socket contact designed for discrete round wire termination in flexible film connector systems.
Product Highlights:
  • Socket
  • Contact Type = Receptacle
  • Wire Range = 0.20-0.40² [24-22] mm [AWG]
  • 2.54 mm Centerline
  • Wire/Cable Type = Round Wire, Discrete
Search Keywords: 866552
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 86655-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 13000
Contact Type: Signal
Gender: SKT
Wire Size: 22-24 AWG
Contact Material: Phosphor Bronze
Contact Plating: Gold Over Palladium Nickel,Gold Over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 86655-2 RoHS compliant?
Yes, 86655-2 is RoHS compliant.
What is the lead time for 86655-2?
The standard lead time for 86655-2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 51,720
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
13000
8 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.937
2,500
$0.879
7,500
$0.870
10,000
$0.861
13,000
$0.853
26,000
$0.848
39,000
$0.844
52,000 +
$0.840
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!