- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 8-6609940-1
TE Connectivity / AMP Brand
8-6609940-1
PM0S0DSX0=C3395
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 8-6609940-1 |
| Alias/AKA: | PM0S0DSX0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8537109170 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
60 |
| Type: | EMI/RFI Filtered |
| Body Orientation: | Straight |
| Gender: | M |
| Mounting: | Flange Mount |
| Termination Method: | Solder |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 10/Contact A |
| Operating Frequency: | 30 to 30000 KHz |