- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 8-6609107-5
8-6609107-5
TE Connectivity / AMP Brand
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A/Contact Fuse ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A/Contact Fuse ST 1 Port
Search Keywords: 866091075
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-6609107-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Type:EMI/RFI Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Snap-In
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6/Contact A
-
Operating Frequency:30 to 30000 KHz
-
Operating Temperature:-10 to 40 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
20
$43.45
40
$26.74
60
$21.17
80 +
$20.74
Click for Quote
Log in
to unlock special pricing