- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 86571-4
86571-4
TE Connectivity / AMP Brand
RND WIRE RCPT L.P.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RND WIRE RCPT L.P.
Product Highlights:
- Socket
- Contact Type = Receptacle
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
- 2.54 mm Centerline
- Wire/Cable Type = Round Wire, Discrete
Search Keywords: 865714
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:86571-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22-28 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:2 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6500
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
6,500
$5.30
13,000
$2.70
19,500
$1.84
26,000 +
$1.80
Click for Quote
Log in
to unlock special pricing
Accessories