- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 86566-2
86566-2
TE Connectivity / AMP Brand
FFC RECP CONT PLTD 1 FULL AU
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FFC RECP CONT PLTD 1 FULL AU
Product Highlights:
- Socket
- Contact Type = Receptacle
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
- 2.54 mm Centerline
- Wire/Cable Type = Round Wire, Discrete
Search Keywords: 865662
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:86566-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
13000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49,395
Can Ship immediately
MOQ for In Stock Qty:
13000
MOQ for out of Stock Qty:
13000
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
13,000
$0.4322
26,000
$0.4311
39,000
$0.4300
52,000 +
$0.4290
Click for Quote
Log in
to unlock special pricing