- Home ›
- All Products›
- 865656-2
865656-2
TE Connectivity / AMP Brand
7 PIN MIN PLUG KIT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7 PIN MIN PLUG KIT
Product Highlights:
- Connector
- Housing Gender = Plug
- Product Style = Kit
- 15 kVDC Operating Voltage
- 7 Positions
Search Keywords: 8656562
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:865656-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Socket
-
Packaging Method:Package
-
Number of Positions:7
-
Number of Power Positions:7
-
Positive Stop Ferrule:With
-
Connector Product Type:Lead Assembly
-
Operating Voltage:15000 VDC
-
Connector & Housing Type:Plug
-
Shielded:No
-
Packaging Quantity:1
-
Mating Alignment:With
-
Connector Mounting Type:Panel Mount
-
Contact Protection:Without
-
Connector System:Wire-to-Panel
-
Sealable:No
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
7
$1,700.67
13
$935.44
19
$653.51
25 +
$640.44
Click for Quote
Log in
to unlock special pricing