- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 865656-1
865656-1
TE Connectivity / AMP Brand
7 PIN MIN PLUG KIT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7 PIN MIN PLUG KIT
Product Highlights:
- Plug
- Product Style = Kit
- 15 kVDC Operating Voltage
- Number of Positions = 7
- Shape = Circular
Search Keywords: 8656561
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:865656-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Kit
-
Dimension:2.7 x 30.48 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
3
$2,095.38
5
$1,327.07
8
$855.61
10 +
$838.50
Click for Quote
Log in
to unlock special pricing