- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 86561-9
86561-9
TE Connectivity / AMP Brand
FFC PIN WIRE BBL SN
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FFC PIN WIRE BBL SN
Product Highlights:
- Pin
- Contact Type = Pin
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
- 2.54 mm Centerline
- Wire/Cable Type = Round Wire, Discrete
Search Keywords: 865619
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:86561-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Type:Stamped
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:22-26 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Tin-Lead over Nickel
-
Maximum Current Rating:2 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
11250
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
11,250
$4.31
22,500
$2.20
33,750
$1.50
45,000 +
$1.47
Click for Quote
Log in
to unlock special pricing
Accessories