Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

86561-4

ROUND WIRE PIN L.P.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
ROUND WIRE PIN L.P.
Product Highlights:
  • Pin
  • Contact Type = Pin
  • Wire Range = 0.12-0.40² [26-22] mm [AWG]
  • 2.54 mm Centerline
  • Wire/Cable Type = Round Wire, Discrete
Search Keywords: 865614
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 86561-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Gender: Pin
Wire Size: 22-26 AWG
Contact Material: Phosphor Bronze
Contact Plating: Gold over Nickel
Maximum Current Rating: 2 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 86561-4 RoHS compliant?
Yes, 86561-4 is RoHS compliant.
What is the lead time for 86561-4?
The standard lead time for 86561-4 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 168
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
2500
11 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$8.63
500
$8.61
1,000
$8.58
2,500
$8.56
5,000
$4.38
7,500
$2.98
10,000 +
$2.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!