- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 86557-6
86557-6
TE Connectivity / AMP Brand
FFC PIN ROUND WIRE PLATED
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FFC PIN ROUND WIRE PLATED
Product Highlights:
- Pin
- Contact Type = Pin
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
- 2.54 mm Centerline
- Wire/Cable Type = Round Wire, Discrete
Search Keywords: 865576
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:86557-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000 -
Contact Type:N/A
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:22-26 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:3 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,900
Can Ship immediately
Minimum Order Quantity:
1000
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,000
$0.39
2,500
$0.37
10,000
$0.35
20,000 +
$0.33
Click for Quote
Log in
to unlock special pricing