- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 86492-6
86492-6
TE Connectivity / AMP Brand
Socket Contact - AMPMODU Mod IV 1/2 Series - 20 to 24 AWG - 30.0µin (0.76µm) Gold Contact Finish - Crimp Termination.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Socket Contact - AMPMODU Mod IV 1/2 Series - 20 to 24 AWG - 30.0µin (0.76µm) Gold Contact Finish - Crimp Termination.
Product Highlights:
- Receptacle Contact
- Wire Termination Type = Crimp
- Terminate To Wire
- Wire Insulation Diameter = 1.75 mm
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
Search Keywords: 864926
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:86492-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
12500 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:20-24 AWG
-
Contact Material:Beryllium Copper
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:3 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
112,261
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
15625
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1,000
$0.2873
5,000
$0.2817
7,500
$0.2788
10,000
$0.2761
15,625
$0.2741
31,250
$0.2715
46,875
$0.2708
62,500 +
$0.2608
Click for Quote
Log in
to unlock special pricing