- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 86480-2
86480-2
TE Connectivity / AMP Brand
MOD I RECP LP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MOD I RECP LP
Product Highlights:
- Contact
- Standard Applied Pressure
- Vertical Mount Angle
- Loose Piece
- Termination (Solder) Post Length = 2.84 mm
Search Keywords: 864802
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:86480-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:5 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,223
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
12500
25 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
25
$2.646
2,500
$2.640
5,000
$2.633
7,500
$2.626
12,500
$2.620
25,000
$1.338
37,500
$0.911
50,000 +
$0.893
Click for Quote
Log in
to unlock special pricing