- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 86469-4
86469-4
TE Connectivity / AMP Brand
04 MODI HDR SRST .156CL
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
04 MODI HDR SRST .156CL
Search Keywords: 864694
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:86469-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
252 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Ships today, if you order in
You may purchase all in-stock quantity of 32
Stock lot only:
32
MOQ for In Stock Qty:
252
MOQ for out of Stock Qty:
252
142 Weeks
can ship
3/1/29
Price (USD)
Qty
Unit Price
1
$5.819
252
$5.290
378
$4.190
504 +
$4.110
Click for Quote
Log in
to unlock special pricing