- Home ›
- All Products›
- 8-6437630-4
8-6437630-4
TE Connectivity / AMP Brand
A4TS15W04
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
A4TS15W04
Search Keywords: 864376304
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-6437630-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Product Type:Switch
-
Termination Type:.25 x .032 Quick Connect Terminals
-
Insulation Resistance:1000 MΩ
-
Bushing Style:Unthreaded
-
Operating Function:(On) None (On)
-
UL/CSA Current Rating (250V):20 A
-
Dielectric Strength:1500 VAC
-
Bushing Thread Size:M12 x .75
-
Switch Contact Plating Material:Silver Alloy
-
Toggle Actuation:Vertical
-
Contact Base Material:Brass
-
Configuration (Pole-Throw):Four Pole - Double Throw
-
Contact Resistance:10 mΩ
-
Toggle Style:Baton
-
Toggle Length:.688 in, 17.48 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
63
$180.55
125
$92.96
188
$63.11
250 +
$61.84
Click for Quote
Log in
to unlock special pricing