- Home ›
- All Products›
- 8-6437630-3
8-6437630-3
TE Connectivity / AMP Brand
A4TR15W04
Datasheet Accessories Notify Me
RoHS Non-Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
A4TR15W04
Search Keywords: 864376303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-6437630-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Toggle Actuation:Vertical
-
Bushing Thread Size:M12 x .75
-
Insulation Resistance:1000 MΩ
-
Operating Function:On None (On)
-
Switch Contact Plating Material:Silver Alloy
-
Toggle Style:Baton
-
UL/CSA Current Rating (250V):20 A
-
Termination Type:.25 x .032 Quick Connect Terminals
-
Contact Base Material:Brass
-
Contact Resistance:10 mΩ
-
Product Type:Switch
-
Bushing Style:Unthreaded
-
Configuration (Pole-Throw):Four Pole - Double Throw
-
Dielectric Strength:1500 VAC
-
Toggle Length:.688 in, 17.48 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
19 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
63
$223.16
125
$114.89
188
$78.00
250 +
$76.44
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments