Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

86434-1

MOD I RECP LP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
MOD I RECP LP
Product Highlights:
  • Contact
  • High Applied Pressure
  • Horizontal Mount Angle
  • Packaging Method = Loose Piece
  • Termination (Solder) Post Length = 3.68 mm
Search Keywords: 864341
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    86434-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1000
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    N/A
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Tin over Nickel
  • Maximum Current Rating:
    5 A
  • Termination Method:
    Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 86434-1 RoHS compliant?
Yes, 86434-1 is RoHS compliant.
What is the lead time for 86434-1?
The standard lead time for 86434-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
12 Weeks can ship 1/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5,000
$1.510
10,000
$0.803
15,000
$0.546
20,000 +
$0.535
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!