- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 86432-1
86432-1
TE Connectivity / AMP Brand
AMP-0-0086432-1
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
AMP-0-0086432-1
Search Keywords: 864321
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:86432-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
5000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Phosphor Bronze
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30,000
Can Ship immediately
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
5000
Order Increment:
5000
22 Weeks
can ship
10/8/26