- Home ›
- All Products›
- 864062-1
864062-1
TE Connectivity / AMP Brand
5 CONTACT RECPT, KIT
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
5 CONTACT RECPT, KIT
Product Highlights:
- Receptacle
- Product Style = Kit
- 10 kVDC Operating Voltage
- Number of Positions = 5
- Shape = Circular
Search Keywords: 8640621
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:864062-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Alignment:With
-
Sealable:Yes
-
Connector Product Type:Lead Assembly
-
Packaging Method:Package
-
Number of Positions:5
-
Packaging Quantity:1
-
Operating Voltage:10000 VDC
-
Contact Type:Socket
-
Shielded:No
-
Connector System:Wire-to-Panel
-
Connector & Housing Type:Receptacle
-
Panel Mount Feature Type:Flange
-
Contact Protection:Without
-
Positive Stop Ferrule:Without
-
Connector Mounting Type:Panel Mount
-
Assembly Length:1.43 in, 36.32 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
3
$1,652.97
5
$1,046.88
8
$674.96
10 +
$661.46
Click for Quote
Log in
to unlock special pricing