- Home ›
- All Products›
- 86402-4
86402-4
TE Connectivity / AMP Brand
12 MODIV HSG SR MRKD .125CL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
12 MODIV HSG SR MRKD .125CL
Search Keywords: 864024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:86402-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Number of Rows:1
-
Contact Layout:Inline
-
Mating Retention:Without
-
Contact Current Rating (Max):3 A
-
UL Flammability Rating:UL 94V-0
-
Packaging Method:Bag
-
Packaging Quantity:250
-
Housing Entry Configuration:Both Ends Closed
-
Operating Voltage:250 VAC
-
Contact Base Material:Beryllium Copper
-
Housing Material:Nylon - GF
-
Circuit Application:Signal
-
Connector System:Wire-to-Board
-
Termination Method to Wire & Cable:Crimp
-
Connector Product Type:Housing
-
Number of Positions:12
-
Strain Relief:Without
-
Contact Type:Socket
-
Connector & Housing Type:Receptacle
-
Connector Height:.12 in, 3.08 mm
-
Centerline (Pitch):.125 in, 3.18 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Connector Length:1.48 in, 37.71 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
23 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
125
$6.41
250
$3.94
375
$3.12
500 +
$3.06
Click for Quote
Log in
to unlock special pricing