- Home ›
- All Products›
- 86401-9
86401-9
TE Connectivity / AMP Brand
03 MODIV HSG COMP SR .125CL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
03 MODIV HSG COMP SR .125CL
Search Keywords: 864019
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:86401-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Quantity:1
-
Contact Current Rating (Max):3 A
-
Strain Relief:Without
-
Number of Positions:3
-
Contact Layout:Inline
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Mating Retention:Without
-
UL Flammability Rating:UL 94V-0
-
Packaging Method:Package
-
Connector System:Wire-to-Board
-
Contact Base Material:Beryllium Copper
-
Termination Method to Wire & Cable:Crimp
-
Housing Material:Nylon - GF
-
Circuit Application:Signal
-
Operating Voltage:250 VAC
-
Number of Rows:1
-
Connector & Housing Type:Receptacle
-
Connector Product Type:Housing
-
Contact Type:Socket
-
Housing Entry Configuration:Both Ends Closed
-
Connector Length:.64 in, 16.38 mm
-
Centerline (Pitch):.125 in, 3.18 mm
-
Connector Height:.12 in, 3.04 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
63
$4.84
125
$3.66
188
$3.41
250 +
$3.34
Click for Quote
Log in
to unlock special pricing