- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 863754-1
863754-1
TE Connectivity / AMP Brand
LGH RECEPT KIT, 5 CONTACT
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
LGH RECEPT KIT, 5 CONTACT
Product Highlights:
- Receptacle
- Product Style = Kit
- 10 kVDC Operating Voltage
- Number of Positions = 5
- Shape = Circular
Search Keywords: 8637541
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:863754-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:LGH
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:5
-
Termination Method:N/A
-
Maximum Voltage Rating:10000 VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
44 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
1
$464.99
3
$458.82
5 +
$457.67
Click for Quote
Log in
to unlock special pricing