- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly DC Power ›
- 863743-1
TE Connectivity / AMP Brand
863743-1
3 PIN MICRO-MINAT PLUG
View Datasheet Ask the Datasheet Accessories Notify Me
- Lead Assembly
- Plug
- Assembly Length = 304.80 mm
- 7.5 kVDC Operating Voltage
- 3 Positions
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 863743-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Assembly Length: | 12 in, 304.8 mm |