- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 863701-5
863701-5
TE Connectivity / AMP Brand
Cable Assembly DC Power 0.92m LGH 1POS F 16AWG
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Cable Assembly DC Power 0.92m LGH 1POS F 16AWG
Search Keywords: 8637015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:863701-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544602000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
You may purchase all in-stock quantity of 16
Stock lot only:
16
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
Order Increment:
20
28 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$850.124
20
$772.840
25
$770.910
50
$393.740
75
$268.030
100 +
$262.660
Click for Quote
Log in
to unlock special pricing