- Home ›
- All Products›
- 86311-2
86311-2
TE Connectivity / AMP Brand
MOD I POST PLTD SN
Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MOD I POST PLTD SN
Product Highlights:
- Machine Applied Post
- Right Angle Mount Angle
- Packaging Method = Strip
- Termination Post Length = 3.05 mm
- Tin-Lead Contact Mating Area Plating Material
Search Keywords: 863112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:86311-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2500 -
Circuit Application:Signal
-
Packaging Method:Reel
-
Packaging Quantity:2500
-
Contact Mating Area Plating Material Finish:Bright
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Plating Material:Tin
-
Contact Current Rating (Max):3 A
-
Contact Orientation:Right Angle
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Underplating Material:Nickel
-
Contact Type:Pin
-
Contact Base Material:Brass
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Contact Mating Area Plating Material Thickness:100 – 200 µin, 2.54 – 5.08 µm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4375
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
4,375
$1.808
8,750
$0.954
13,125
$0.656
17,500 +
$0.643
Click for Quote
Log in
to unlock special pricing