- Home ›
- All Products›
- 863104-1
863104-1
TE Connectivity / AMP Brand
LGH CSL RECEPT. ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
LGH CSL RECEPT. ASSY
Product Highlights:
- Receptacle
- Product Style = Kit
- 30 kVDC Operating Voltage
- Number of Positions = 1
- Shape = Circular
Search Keywords: 8631041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:863104-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector & Housing Type:Receptacle
-
Packaging Method:Package
-
Sealable:No
-
Number of Positions:1
-
Reverse Gender:No
-
Connector System:Wire-to-Wire
-
Packaging Quantity:1
-
Operating Voltage:30000 VDC
-
Contact Type:Pin
-
UL Flammability Rating:UL 94V-0
-
Mating Alignment Type:Keyed
-
Mating Alignment:With
-
Shielded:No
-
Number of Power Positions:1
-
Positive Stop Ferrule:Without
-
Connector Product Type:Lead Assembly
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Mating Retention Type:Threaded
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
75
$107.03
150
$56.49
225
$38.85
300 +
$38.07
Click for Quote
Log in
to unlock special pricing