- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 863103-1
863103-1
TE Connectivity / AMP Brand
LGH CSL PLUG ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
LGH CSL PLUG ASSY
Product Highlights:
- Plug
- Product Style = Kit
- 30 kVDC Operating Voltage
- Number of Positions = 1
- Shape = Circular
Search Keywords: 8631031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:863103-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:LGH
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:PL
-
Number of Contacts:1
-
Termination Method:N/A
-
Maximum Voltage Rating:30000 VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-15 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
75
$169.67
150
$86.66
225
$58.99
300 +
$57.81
Click for Quote
Log in
to unlock special pricing