- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 86308-1
86308-1
TE Connectivity / AMP Brand
27 MODIV HSG 3R MRKD .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
27 MODIV HSG 3R MRKD .100CL
Product Highlights:
- Housing
- Not Preloaded
- Number of Positions = 27
- Housing Type = Receptacle
- Number of Rows = Triple
Search Keywords: 863081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:86308-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:27
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
800
142 Weeks
can ship
1/29/29
Price (USD)
Qty
Unit Price
800
$12.71
1,600
$6.49
2,400
$4.42
3,200 +
$4.33
Click for Quote
Log in
to unlock special pricing