- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 863024-1
TE Connectivity / AMP Brand
863024-1
LGH PLUG ASSY HV 7 PIN
View Datasheet Ask the Datasheet Accessories Notify Me
- Plug
- Product Style = Kit
- 27 kVDC Operating Voltage
- 7 Position
- Shape = Circular
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 863024-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694020 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | LGH |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Gender: | PL |
| Number of Contacts: | 7 |
| Maximum Voltage Rating: | 27000 VDC |
| Operating Temperature: | -15 to 85 °C |