- Home ›
- All Products›
- 863021-2
863021-2
TE Connectivity / AMP Brand
PLUG ASSY, 3 PIN
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASSY, 3 PIN
Search Keywords: 8630212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:863021-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Pin
-
Operating Voltage:27000 VDC
-
Packaging Method:Package
-
Connector System:Wire-to-Panel
-
Packaging Quantity:1
-
Positive Stop Ferrule:Without
-
Shielded:No
-
Connector & Housing Type:Plug
-
Mating Alignment:With
-
Number of Positions:3
-
Contact Protection:Without
-
Connector Product Type:Lead Assembly
-
Sealable:No
-
Connector Mounting Type:Panel Mount
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
64 Weeks
can ship
9/2/27
Price (USD)
Qty
Unit Price
7
$405.81
13
$231.37
19
$167.10
25 +
$163.76
Click for Quote
Log in
to unlock special pricing