- Home ›
- All Products›
- 863016-2
863016-2
TE Connectivity / AMP Brand
3 PIN PLUG & RECEPT. KIT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
3 PIN PLUG & RECEPT. KIT
Product Highlights:
- Plug/Receptacle
- Product Style = Kit
- 27 kVDC Operating Voltage
- Number of Positions = 3
- Shape = Circular
Search Keywords: 8630162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:863016-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Alignment:With
-
Contact Protection:Without
-
Panel Mount Feature Type:Flange
-
Operating Voltage:27000 VDC
-
Connector Product Type:Lead Assembly
-
Sealable:No
-
Number of Positions:3
-
Connector System:Wire-to-Panel
-
Packaging Quantity:1
-
Positive Stop Ferrule:Without
-
Packaging Method:Package
-
Connector Mounting Type:Panel Mount
-
Contact Type:Socket
-
Shielded:No
-
Assembly Requirement:Unassembled Kit
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Connector & Housing Type:Plug , Receptacle
-
Assembly Length:1.75 in, 44.45 mm
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
65 Weeks
can ship
9/8/27
Price (USD)
Qty
Unit Price
25
$526.12
50
$268.72
75
$182.92
100 +
$179.26
Click for Quote
Log in
to unlock special pricing