- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 86264-4
86264-4
TE Connectivity / AMP Brand
52 MODIV HSG COMP DR .100 EARS
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
52 MODIV HSG COMP DR .100 EARS
Product Highlights:
- Housing
- Not Preloaded
- Number of Positions = 52
- Housing Type = Receptacle
- Number of Rows = Dual
Search Keywords: 862644
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:86264-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:52
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,700
Can Ship immediately
Minimum Order Quantity:
9
Price (USD)
Qty
Unit Price
9
$14.38
23
$14.14
45
$13.88
90 +
$13.64
Click for Quote
Log in
to unlock special pricing