- Home ›
- All Products›
- 86262-5
86262-5
TE Connectivity / AMP Brand
18 MODIV HSG DR MRKD .150CL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
18 MODIV HSG DR MRKD .150CL
Search Keywords: 862625
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:86262-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Packaging Quantity:200
-
Contact Type:Socket
-
Connector & Housing Type:Receptacle
-
Termination Method to Wire & Cable:Crimp
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Strain Relief:Without
-
Connector Product Type:Housing
-
Housing Material:Thermoplastic
-
Housing Entry Configuration:Both Ends Closed
-
Circuit Application:Signal
-
Operating Voltage:250 VAC
-
Packaging Method:Bag
-
Mating Retention:Without
-
Number of Positions:18
-
Contact Current Rating (Max):3 A
-
UL Flammability Rating:UL 94V-0
-
Connector System:Wire-to-Board
-
Contact Base Material:Beryllium Copper
-
Number of Rows:2
-
Row-to-Row Spacing:.15 in, 3.81 mm
-
Connector Height:.29 in, 7.36 mm
-
Connector Length:1.34 in, 34.03 mm
-
Centerline (Pitch):.15 in, 3.81 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
400
$18.49
800
$9.76
1,200
$6.71
1,600 +
$6.58
Click for Quote
Log in
to unlock special pricing