- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 862550-1
862550-1
TE Connectivity / AMP Brand
LGH-1 DBL MOLDED END LEAD
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
LGH-1 DBL MOLDED END LEAD
Product Highlights:
- Lead Assembly
- 20 kVDC Operating Voltage
- Lead Assembly Type = Double-End
- Assembly Length = 152.40 mm
- Barrel Depth = 22.35 mm
Search Keywords: 8625501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:862550-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
28 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
5
$1,652.58
10
$872.20
15
$599.83
20 +
$587.83
Click for Quote
Log in
to unlock special pricing