- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 862548-4
862548-4
TE Connectivity / AMP Brand
LGH 1/2 DBL MLD END
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
LGH 1/2 DBL MLD END
Product Highlights:
- Lead Assembly
- 15 kVDC Operating Voltage
- Lead Assembly Type = Double-End
- Assembly Length = 304.80 mm
- Barrel Depth = 22.61 mm
Search Keywords: 8625484
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:862548-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$1,120.11
5
$1,117.32
10
$589.69
15
$405.54
20 +
$397.43
Click for Quote
Log in
to unlock special pricing