- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 862544-1
862544-1
TE Connectivity / AMP Brand
PLUG POTTING SHELL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PLUG POTTING SHELL
Product Highlights:
- Plug
- Product Style = Potting Shell
- 15 kVDC Operating Voltage
- Number of Positions = 2, 3, 4
- Shape = Circular
Search Keywords: 8625441
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:862544-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshells
-
Shell Size:N/A
-
Angular Function:180 °
-
Body Material:Polyester
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
71
Can Ship immediately
Manufacturer Stock:
617
can ship
MOQ for out of Stock Qty:
38
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$35.57
10
$35.49
25
$35.39
38
$35.30
75
$22.01
113
$17.35
150 +
$17.00
Click for Quote
Log in
to unlock special pricing