- Home ›
- All Products›
- 862435-8
862435-8
TE Connectivity / AMP Brand
LGH 2 CAV RECEPT KIT
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
LGH 2 CAV RECEPT KIT
Product Highlights:
- Receptacle
- Product Style = Kit
- 10 kVDC Operating Voltage
- Number of Positions = 2
- Shape = Rectangular
Search Keywords: 8624358
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:862435-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Underplating Material:Nickel
-
Number of Rows:1
-
Number of Positions:2
-
Shielded:No
-
Termination Method to Wire & Cable:Crimp
-
Sealable:No
-
Contact Current Rating (Max):5 A
-
Mating Retention:Without
-
Mating Alignment:With
-
Connector & Housing Type:Receptacle
-
Contact Mating Area Plating Material:Gold
-
Contact Retention Within Housing:With
-
Packaging Method:Package
-
Assembly Requirement:Unassembled Kit
-
Operating Voltage:10000 VDC
-
Cable Exit Angle:180°
-
Contact Type:Socket
-
Wire Size:18 – 16 AWG, .8 – 1.4 mm²
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector Mounting Type:Bulkhead , Panel Mount
-
Accepts Wire Insulation Diameter Range:.125 in, 3.18 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
75
$61.81
150
$32.62
225
$22.44
300 +
$21.99
Click for Quote
Log in
to unlock special pricing