- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 862435-6
862435-6
TE Connectivity / AMP Brand
2 CAV. RECEPT. KIT.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2 CAV. RECEPT. KIT.
Search Keywords: 8624356
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:862435-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Kit
-
Dimension:59.94 x 20.62 mm
-
Operating Temperature:-15 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
3
$64.48
25
$64.32
50
$64.17
75
$64.01
150
$33.78
225
$23.24
300 +
$22.77
Click for Quote
Log in
to unlock special pricing