- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 862383-1
862383-1
TE Connectivity / AMP Brand
SOCKET HOUSING
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SOCKET HOUSING
Product Highlights:
- Plug
- Product Style = Housing
- 10 kVDC Operating Voltage
- Number of Positions = 2
- Shape = Rectangular
Search Keywords: 8623831
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:862383-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:2
-
Maximum Voltage Rating:10000 VDC
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
60
$105.84
120
$55.86
180
$38.42
240 +
$37.65
Click for Quote
Log in
to unlock special pricing