- Home ›
- All Products›
- 862382-3
862382-3
TE Connectivity / AMP Brand
LGH RECPT HSG TYPE III
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
LGH RECPT HSG TYPE III
Search Keywords: 8623823
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:862382-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Packaging Quantity:12
-
Connector & Housing Type:Receptacle
-
Connector Mounting Type:Panel Mount
-
Number of Positions:2
-
Rectangular Power Connector Type:Housing
-
Packaging Method:Box
-
Operating Voltage:10000 VDC
-
Contact Type:Pin
-
Wire Size:18 – 16 AWG, .8 – 1.4 mm²
-
Accepts Wire Insulation Diameter Range:.125 in, 3.18 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
60
$97.02
120
$51.20
180
$35.21
240 +
$34.51
Click for Quote
Log in
to unlock special pricing