- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 862382-1
TE Connectivity / AMP Brand
862382-1
LGH RECPT HSG TYPE III
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle
- Product Style = Housing
- 10 kVDC Operating Voltage
- 2 Positions
- Shape = Rectangular
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 862382-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
12 |
| Mounting: | Panel Mount |
| Body Orientation: | Straight |
| Gender: | RCP |
| Number of Contacts: | 2 |
| Maximum Voltage Rating: | 10000 VDC |
| Maximum Current Rating: | 5/Contact A |
| Operating Temperature: | -15 to 85 °C |