- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 862197-3
862197-3
TE Connectivity / AMP Brand
LGH, RECEPTACLE ASS'Y
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
LGH, RECEPTACLE ASS'Y
Product Highlights:
- Receptacle
- Product Style = Kit
- 20 kVDC Operating Voltage
- Number of Positions = 1
- Shape = Circular
Search Keywords: 8621973
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:862197-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Brass
-
Contact Plating:Bright Tin-Lead
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
9/21/26