- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 862128-3
862128-3
TE Connectivity / AMP Brand
LGH-1 MOLDED END KIT
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
LGH-1 MOLDED END KIT
Product Highlights:
- Accessory
- Accessory Type = Lead Assembly Repair Kit
- 20 kVDC Operating Voltage
- Lead Assembly Type = Single-End
- Assembly Length = 76.20 mm
Search Keywords: 8621283
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:862128-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:LGH
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:SKT
-
Number of Contacts:1
-
Termination Method:Crimp
-
Maximum Voltage Rating:20000 VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
7
$356.42
13
$203.21
19
$146.76
25 +
$143.83
Click for Quote
Log in
to unlock special pricing